Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9274014828Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912747
Also Known As4856Z
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY362.440 (CNY409.5572) |
| 5+ | CNY355.200 (CNY401.376) |
| 10+ | CNY348.160 (CNY393.4208) |
| 25+ | CNY341.120 (CNY385.4656) |
| 50+ | CNY334.310 (CNY377.7703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY362.44 (CNY409.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9274014828Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912747
Also Known As4856Z
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM58CFM
Noise Rating25dBA
Power Rating13W
Rated Speed1700rpm
Power Connection TypePlug
Current Rating-
IP Rating-
Air Flow - m3/min1.63m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure27Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
25dBA
Rated Speed
1700rpm
Current Rating
-
Air Flow - m3/min
1.63m³/min
Operating Voltage Max
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
58CFM
Power Rating
13W
Power Connection Type
Plug
IP Rating
-
Operating Voltage Min
-
Static Pressure
27Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54
