Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9244014942Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912742
Also Known As4656EZ
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY449.350 (CNY507.7655) |
| 5+ | CNY416.990 (CNY471.1987) |
| 10+ | CNY384.620 (CNY434.6206) |
| 25+ | CNY355.580 (CNY401.8054) |
| 50+ | CNY326.530 (CNY368.9789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY449.35 (CNY507.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9244014942Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912742
Also Known As4656EZ
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size-
External Depth39mm
Bearing TypeBall Bearing
Air Flow - CFM73CFM
Noise Rating39dBA
Power Rating19W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min2.06m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure72Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
-
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
2600rpm
Current Rating
-
Air Flow - m3/min
2.06m³/min
Operating Voltage Max
-
Product Range
-
Fan Frame Type
Circular
External Depth
39mm
Air Flow - CFM
73CFM
Power Rating
19W
Power Connection Type
2 Lead Wires
IP Rating
-
Operating Voltage Min
-
Static Pressure
72Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
