Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9244014878Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912740
Also Known As4606ZH
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY703.110 (CNY794.5143) |
| 5+ | CNY631.690 (CNY713.8097) |
| 10+ | CNY560.270 (CNY633.1051) |
| 25+ | CNY525.140 (CNY593.4082) |
| 50+ | CNY490.010 (CNY553.7113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY703.11 (CNY794.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9244014878Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912740
Also Known As4606ZH
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM90CFM
Noise Rating37dBA
Power Rating19W
Rated Speed2650rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating-
IP Rating-
Air Flow - m3/min2.53m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure70Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
2650rpm
Current Rating
-
Air Flow - m3/min
2.53m³/min
Operating Voltage Max
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
90CFM
Power Rating
19W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Operating Voltage Min
-
Static Pressure
70Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54
