Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY565.420 (CNY638.9246) |
| 5+ | CNY553.540 (CNY625.5002) |
| 10+ | CNY538.530 (CNY608.5389) |
| 25+ | CNY523.510 (CNY591.5663) |
| 50+ | CNY512.740 (CNY579.3962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY565.42 (CNY638.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8452/2HHPCopy
Manufacturer Standard Lead Time19 weeks
Order Code2800910
Product Range8450
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM48.3CFM
Noise Rating43dBA
Power Rating4.3W
Rated Speed4400rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating-
IP Rating-
Air Flow - m3/min1.367m³/min
Product Range8450
SVHCNo SVHC (25-Jun-2020)
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
4400rpm
Current Rating
-
Air Flow - m3/min
1.367m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
48.3CFM
Power Rating
4.3W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
8450
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105

