Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8414NMLCopy
Order Code4336437
Product Range8400N Series
Your Part Number
167 In Stock
Need more?
167 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY275.570 (CNY311.3941) |
| 100+ | CNY262.880 (CNY297.0544) |
| 250+ | CNY243.100 (CNY274.703) |
Price for:Each
Minimum: 36
Multiple: 36
CNY9,920.52 (CNY11,210.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8414NMLCopy
Order Code4336437
Product Range8400N Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM26.5CFM
Noise Rating21dBA
Power Rating1.1W
Rated Speed2050rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.75m³/min
Product Range8400N Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
21dBA
Rated Speed
2050rpm
Current Rating
-
Air Flow - m3/min
0.75m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
26.5CFM
Power Rating
1.1W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
8400N Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088452
