Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8414NLUCopy
Manufacturer Standard Lead Time17 weeks
Order Code2575897
Product Range8400NU Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY926.610 (CNY1,047.0693) |
| 5+ | CNY810.780 (CNY916.1814) |
| 10+ | CNY671.790 (CNY759.1227) |
| 25+ | CNY602.300 (CNY680.599) |
| 50+ | CNY555.970 (CNY628.2461) |
| 100+ | CNY518.900 (CNY586.357) |
| 250+ | CNY491.100 (CNY554.943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY926.61 (CNY1,047.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8414NLUCopy
Manufacturer Standard Lead Time17 weeks
Order Code2575897
Product Range8400NU Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Power Rating800mW
Power Connection Type2 Lead Wires
IP RatingIP68
Product Range8400NU Series
Technical Specifications
Supply Voltage VDC
24V
External Depth
25mm
Power Rating
800mW
IP Rating
IP68
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Power Connection Type
2 Lead Wires
Product Range
8400NU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.301644
