Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.
Non-Cancellable / Non-Returnable
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY443.000 (CNY500.590) |
| 5+ | CNY436.810 (CNY493.5953) |
| 12+ | CNY425.050 (CNY480.3065) |
| 25+ | CNY416.390 (CNY470.5207) |
| 50+ | CNY399.090 (CNY450.9717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY443.00 (CNY500.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8414NHUCopy
Manufacturer Standard Lead Time14 weeks
Order Code2522635
Product Range8400NU
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM46.5CFM
Noise Rating37dBA
Power Rating2.4W
Rated Speed3600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min1.317m³/min
Product Range8400NU
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 8400NU series DC Axial Fan with motor protection against reverse polarity and locking. The outstanding features of axial fans are their low installation depth, low noise level and outstanding efficiency. Combined with GreenTech, the future-oriented EC Technology from ebm-papst, the axial fans become intelligent energy-saving wonders for an extremely wide range of applications.
- Motor protection against reverse polarity and locking
- Exhaust over struts direction of air flow
- Connection via 310mm strands 24AWG, TR 64, bared and tin-plated
- Fibreglass-reinforced PBT composite housing
- Fibreglass-reinforced PA composite
- Counter-clockwise direction of rotation
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
3600rpm
Current Rating
-
Air Flow - m3/min
1.317m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
46.5CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
8400NU
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
Product traceability

