Print Page
203 In Stock
300 more incoming. You can reserve stock now
203 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY431.530 (CNY487.6289) |
| 5+ | CNY422.740 (CNY477.6962) |
| 10+ | CNY413.940 (CNY467.7522) |
| 25+ | CNY413.900 (CNY467.707) |
| 50+ | CNY413.860 (CNY467.6618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY431.53 (CNY487.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8412NUCopy
Manufacturer Standard Lead Time18 weeks
Order Code2253384
Product Range8400NU
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM40.6CFM
Noise Rating32dBA
Power Rating2W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min1.15m³/min
Product Range8400NU
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst ingress protected fans are ideal for operation in the harshest of environments. These models are designed to perform subject to dust, humidity and water exposure making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic therefore the operating electronics are completely encased while the cable connection is specially sealed.
- Protected against spray water and moisture
- A high degree of protection against foreign bodies
- Encapsulated motor
- Protection as high as IP68 (dustproof and waterproof)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
32dBA
Rated Speed
3100rpm
Current Rating
-
Air Flow - m3/min
1.15m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
40.6CFM
Power Rating
2W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
8400NU
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095

