Print Page
11 In Stock
30 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.390 (CNY230.9607) |
| 5+ | CNY200.940 (CNY227.0622) |
| 10+ | CNY190.110 (CNY214.8243) |
| 25+ | CNY185.590 (CNY209.7167) |
| 50+ | CNY180.410 (CNY203.8633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.39 (CNY230.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8412NG/2Copy
Order Code9600000
Product Range8400N
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM40.6CFM
Noise Rating32dBA
Power Rating-
Rated Speed3100rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating-
IP Rating-
Air Flow - m3/min1.15m³/min
Product Range8400N
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
32dBA
Rated Speed
3100rpm
Current Rating
-
Air Flow - m3/min
1.15m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
40.6CFM
Power Rating
-
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
8400N
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1

