Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100475Copy
Manufacturer Standard Lead Time41 weeks
Order Code4713987
Product RangeAxiForce Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.020 (CNY152.5726) |
| 5+ | CNY132.320 (CNY149.5216) |
| 10+ | CNY129.620 (CNY146.4706) |
| 25+ | CNY126.920 (CNY143.4196) |
| 50+ | CNY124.220 (CNY140.3686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.02 (CNY152.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100475Copy
Manufacturer Standard Lead Time41 weeks
Order Code4713987
Product RangeAxiForce Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM14CFM
Noise Rating44dBA
Power Rating2.8W
Rated Speed12000rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP RatingIP20
Air Flow - m3/min0.4m³/min
Static Pressure305Pa
Product RangeAxiForce Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
8315100475 is an AxiForce 40 axial fan. It delivers outstanding cooling performance in the smallest of spaces. This makes it the ideal solution for a wide range of indoor and outdoor applications. Applications include telecommunications technology, network technology, industrial control cabinets, server cooling and applications in the renewable energy sector such as inverters, charging stations and battery storage systems.
- 0.4m³/min airflow
- 12V DC nominal voltage
- 44dB(A) sound pressure
- 12,000rpm speed
- IP20 rated
- Temperature range from –20 to +70°C
- Ball bearing
- Motor concept with optimized noise level and efficiency, power electronics with optimized efficiency
- Clockwise rotation facing the rotor
- Plastic (PBT) housing, plastic (PA) impeller
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
12000rpm
Current Rating
240mA
Air Flow - m3/min
0.4m³/min
Product Range
AxiForce Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
14CFM
Power Rating
2.8W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Static Pressure
305Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 8315100475
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
