Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100286Copy
Manufacturer Standard Lead Time27 weeks
Order Code4294903
Product RangeAxiACi Series
Also Known AsVWCF092DSGJS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,206.330 (CNY1,363.1529) |
| 5+ | CNY1,139.320 (CNY1,287.4316) |
| 10+ | CNY1,072.300 (CNY1,211.699) |
| 25+ | CNY1,011.360 (CNY1,142.8368) |
| 50+ | CNY950.420 (CNY1,073.9746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,206.33 (CNY1,363.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100286Copy
Manufacturer Standard Lead Time27 weeks
Order Code4294903
Product RangeAxiACi Series
Also Known AsVWCF092DSGJS
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating44dBA
Power Rating3.4W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating54mA
IP RatingIP65
Air Flow - m3/min1.53m³/min
Product RangeAxiACi Series
Product Overview
AxiACi incorporates EC technology which offers outstanding motor efficiency in comparison to conventional AC fans. Applications includes refrigeration, filter fans, ICT or cabinet cooling.
- Performance from 48m³/h to a maximum of 172m³/h, depending on model
- Wide voltage range (100 - 240VAC)
- Improved humidity protection up to 98%
- Can be operated at 50 or 60Hz
- Low power consumption
- Long service life
- Can be operated with natural refrigerants
- Reduces structure borne noise
- Wide temperature range from -40 to +75°C
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
4500rpm
Current Rating
54mA
Air Flow - m3/min
1.53m³/min
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
-
Power Rating
3.4W
Power Connection Type
2 Lead Wires
IP Rating
IP65
Product Range
AxiACi Series
Technical Docs (1)
Alternatives for 8315100286
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
