Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100214.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4458393
Product RangeAxiACi Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY817.790 (CNY924.1027) |
| 5+ | CNY800.200 (CNY904.226) |
| 10+ | CNY782.540 (CNY884.2702) |
| 25+ | CNY747.350 (CNY844.5055) |
| 50+ | CNY732.390 (CNY827.6007) |
| 100+ | CNY717.490 (CNY810.7637) |
| 10000+ | CNY702.520 (CNY793.8476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY817.79 (CNY924.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100214.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4458393
Product RangeAxiACi Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM84CFM
Noise Rating36dBA
Power Rating2.7W
Rated Speed2700rpm
Power Connection TypeTerminals
Current Rating47mA
IP Rating-
Air Flow - m3/min2.36m³/min
Product RangeAxiACi Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
36dBA
Rated Speed
2700rpm
Current Rating
47mA
Air Flow - m3/min
2.36m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
84CFM
Power Rating
2.7W
Power Connection Type
Terminals
IP Rating
-
Product Range
AxiACi Series
Technical Docs (2)
Alternatives for 8315100214.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
