Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100190Copy
Order Code4458391
Product RangeAxiACi Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY680.650 (CNY769.1345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY680.65 (CNY769.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100190Copy
Order Code4458391
Product RangeAxiACi Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM93CFM
Noise Rating40dBA
Power Rating3.6W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating58mA
IP RatingIP65
Air Flow - m3/min2.63m³/min
Product RangeAxiACi Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
3000rpm
Current Rating
58mA
Air Flow - m3/min
2.63m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
93CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
IP65
Product Range
AxiACi Series
Technical Docs (2)
Alternatives for 8315100190
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
