Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY492.780 (CNY556.8414) |
| 5+ | CNY473.050 (CNY534.5465) |
| 10+ | CNY453.350 (CNY512.2855) |
| 25+ | CNY443.240 (CNY500.8612) |
| 50+ | CNY434.380 (CNY490.8494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY492.78 (CNY556.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8314NHUCopy
Order Code2949061
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM46CFM
Noise Rating43dBA
Power Rating3.6W
Rated Speed5300rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP RatingIP68
Air Flow - m3/min1.3m³/min
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
5300rpm
Current Rating
150mA
Air Flow - m3/min
1.3m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
46CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
