Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8312NHHCopy
Manufacturer Standard Lead Time40 weeks
Order Code2949055
Product RangeS-Panther 8300 N
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY400.380 (CNY452.4294) |
| 5+ | CNY384.370 (CNY434.3381) |
| 10+ | CNY368.380 (CNY416.2694) |
| 25+ | CNY360.370 (CNY407.2181) |
| 50+ | CNY353.170 (CNY399.0821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY400.38 (CNY452.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8312NHHCopy
Manufacturer Standard Lead Time40 weeks
Order Code2949055
Product RangeS-Panther 8300 N
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM56CFM
Noise Rating48dBA
Power Rating5.8W
Rated Speed6300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min1.58m³/min
Product RangeS-Panther 8300 N
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 8300N series is designed to be used anywhere where highly integrated electronics need cooling within a confined installation space.
- Performance from 32m³/h to a maximum of 130³/h, depending on model
- Quiet operation
- Long service life
- Speed signal output variants available
- Versions permitting PWM control input
- IP68 and moisture protected options
- S-Panther family
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Rated Speed
6300rpm
Current Rating
-
Air Flow - m3/min
1.58m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
56CFM
Power Rating
5.8W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
S-Panther 8300 N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
