Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8300101142Copy
Manufacturer Standard Lead Time41 weeks
Order Code4713980
Product RangeAxiForce40 Series
Your Part Number
28 In Stock
36 more incoming. You can reserve stock now
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.410 (CNY180.1333) |
| 5+ | CNY156.230 (CNY176.5399) |
| 10+ | CNY153.040 (CNY172.9352) |
| 25+ | CNY149.850 (CNY169.3305) |
| 50+ | CNY146.660 (CNY165.7258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.41 (CNY180.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8300101142Copy
Manufacturer Standard Lead Time41 weeks
Order Code4713980
Product RangeAxiForce40 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM22CFM
Noise Rating55dBA
Power Rating7W
Rated Speed19000rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating600mA
IP RatingIP68
Air Flow - m3/min0.61m³/min
Static Pressure775Pa
Product RangeAxiForce40 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
8300101142 is an AxiForce 40 axial fan. It delivers outstanding cooling performance in the smallest of spaces. This makes it the ideal solution for a wide range of indoor and outdoor applications. Applications include telecommunications technology, network technology, industrial control cabinets, server cooling and applications in the renewable energy sector such as inverters, charging stations and battery storage systems.
- 38m³/h airflow
- 22cfm airflow
- 12V DC nominal voltage
- 59dB(A) sound pressure
- 19,000rpm speed
- Temperature range from –40 to +70°C
- IP68 rated
- Motor concept with optimized noise level and efficiency, power electronics with optimized efficiency
- Clockwise rotation facing the rotor
- Plastic (PBT) housing, plastic (PA) impeller
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
19000rpm
Current Rating
600mA
Air Flow - m3/min
0.61m³/min
Product Range
AxiForce40 Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
22CFM
Power Rating
7W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
IP68
Static Pressure
775Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
