Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8300100868Copy
Order Code4713975
Product RangeAxiForce40 Series
Your Part Number
34 In Stock
36 more incoming. You can reserve stock now
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.000 (CNY153.680) |
| 5+ | CNY133.280 (CNY150.6064) |
| 10+ | CNY130.560 (CNY147.5328) |
| 25+ | CNY127.840 (CNY144.4592) |
| 50+ | CNY125.120 (CNY141.3856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.00 (CNY153.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8300100868Copy
Order Code4713975
Product RangeAxiForce40 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM27CFM
Noise Rating60dBA
Power Rating11W
Rated Speed22000rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating450mA
IP RatingIP20
Air Flow - m3/min0.75m³/min
Static Pressure1030Pa
Product RangeAxiForce40 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
8300100868 is an AxiForce 40 axial fan. It delivers outstanding cooling performance in the smallest of spaces. This makes it the ideal solution for a wide range of indoor and outdoor applications. Applications include telecommunications technology, network technology, industrial control cabinets, server cooling and applications in the renewable energy sector such as inverters, charging stations and battery storage systems.
- 46m³/h airflow
- 27cfm airflow
- 24V DC nominal voltage
- 61dB(A) sound pressure
- 22,000rpm speed
- Temperature range from –20 to +70°C
- IP20 rated
- Motor concept with optimized noise level and efficiency, power electronics with optimized efficiency
- Clockwise rotation facing the rotor
- Plastic (PBT) housing, plastic (PA) impeller
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
60dBA
Rated Speed
22000rpm
Current Rating
450mA
Air Flow - m3/min
0.75m³/min
Product Range
AxiForce40 Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
27CFM
Power Rating
11W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
IP20
Static Pressure
1030Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 8300100868
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
