Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8218JH4Copy
Order Code2706257
Product Range8200J Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8218JH4Copy
Order Code2706257
Product Range8200J Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM131CFM
Noise Rating71dBA
Power Rating36W
Rated Speed14000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min130.98m³/min
Product Range8200J Series
SVHCLead
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
71dBA
Rated Speed
14000rpm
Current Rating
-
Air Flow - m3/min
130.98m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
131CFM
Power Rating
36W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
8200J Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201852
