Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY741.340 (CNY837.7142) |
| 10+ | CNY666.280 (CNY752.8964) |
| 25+ | CNY656.890 (CNY742.2857) |
| 50+ | CNY614.660 (CNY694.5658) |
| 100+ | CNY600.590 (CNY678.6667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY741.34 (CNY837.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8218J/2H4PCopy
Manufacturer Standard Lead Time17 weeks
Order Code1875274
Product Range8200J
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM130.7CFM
Noise Rating71dBA
Power Rating36W
Rated Speed14000rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min3.66m³/min
Product Range8200J
SVHCNo SVHC (25-Jun-2020)
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
71dBA
Rated Speed
14000rpm
Current Rating
-
Air Flow - m3/min
3.66m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
130.7CFM
Power Rating
36W
Power Connection Type
4 Lead Wires
IP Rating
IP54
Product Range
8200J
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2

