Print Page
79 In Stock
40 more incoming. You can reserve stock now
79 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY308.130 (CNY348.1869) |
| 5+ | CNY295.740 (CNY334.1862) |
| 10+ | CNY286.680 (CNY323.9484) |
| 25+ | CNY279.210 (CNY315.5073) |
| 50+ | CNY253.900 (CNY286.907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY308.13 (CNY348.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No712FCopy
Manufacturer Standard Lead Time23 weeks
Order Code9600841
Product Range700F
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM25.9CFM
Noise Rating38dBA
Power Rating1.7W
Rated Speed5300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.731m³/min
Product Range700F
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
Sleeve Bearing
Noise Rating
38dBA
Rated Speed
5300rpm
Current Rating
-
Air Flow - m3/min
0.731m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
25.9CFM
Power Rating
1.7W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
700F
Technical Docs (3)
Alternatives for 712F
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053

