Print Page
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.000 (CNY313.010) |
| 5+ | CNY268.900 (CNY303.857) |
| 10+ | CNY262.620 (CNY296.7606) |
| 25+ | CNY254.270 (CNY287.3251) |
| 50+ | CNY247.000 (CNY279.110) |
Price for:Each
Minimum: 1
Multiple: 1
CNY277.00 (CNY313.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No712F/2M-006Copy
Manufacturer Standard Lead Time21 weeks
Order Code2748451
Product Range700F
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM21.2CFM
Noise Rating32dBA
Power Rating1.1W
Rated Speed4300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min0.6m³/min
Product Range700F
SVHCNo SVHC (25-Jun-2020)
Product Overview
A range of ebm-papst compact fans aimed at the PC Cooling market. This family of especially quiet cooling fans comes complete with connectors for connection to the motherboard and cover sizes from 40mm to 120mm. They have been selected for their noise levels from <lt/>10dbA to 38Dba while still offering excellent cooling performance.
- Low operating noise
- Conveys current fan speed via an integrated sensor
- 3 way connector fitted
- Molex KK interconnect System
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
Sleeve Bearing
Noise Rating
32dBA
Rated Speed
4300rpm
Current Rating
-
Air Flow - m3/min
0.6m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
21.2CFM
Power Rating
1.1W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
700F
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053

