Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY719.370 (CNY812.8881) |
| 5+ | CNY699.340 (CNY790.2542) |
| 10+ | CNY679.310 (CNY767.6203) |
| 25+ | CNY663.920 (CNY750.2296) |
| 50+ | CNY652.490 (CNY737.3137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY719.37 (CNY812.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6424Copy
Manufacturer Standard Lead Time20 weeks
Order Code1447903
Product Range6400
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM241.3CFM
Noise Rating57dBA
Power Rating18W
Rated Speed3400rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP20
Air Flow - m3/min6.834m³/min
Product Range6400
SVHCNo SVHC (25-Jun-2020)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
3400rpm
Current Rating
-
Air Flow - m3/min
6.834m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
241.3CFM
Power Rating
18W
Power Connection Type
Terminals
IP Rating
IP20
Product Range
6400
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.741624

