Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY453.780 (CNY512.7714) |
| 5+ | CNY449.350 (CNY507.7655) |
| 10+ | CNY442.000 (CNY499.460) |
| 25+ | CNY434.640 (CNY491.1432) |
| 50+ | CNY421.940 (CNY476.7922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY453.78 (CNY512.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No632NUCopy
Manufacturer Standard Lead Time20 weeks
Order Code2522634
Product Range630
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM23.5CFM
Noise Rating33dBA
Power Rating1.8W
Rated Speed5900rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min0.67m³/min
Product Range630
SVHCLead (14-Jun-2023)
Product Overview
The 630U series DC Axial Fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. The fan motor is protected against reverse polarity and locking.
- Air exhaust over struts
- Fibreglass-reinforced PBT composite housing
- Fibreglass-reinforced PA composite impeller
- Clockwise direction of rotation
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
5900rpm
Current Rating
-
Air Flow - m3/min
0.67m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
23.5CFM
Power Rating
1.8W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
630
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07

