Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.
Non-Cancellable / Non-Returnable
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,746.900 (CNY1,973.997) |
| 5+ | CNY1,734.440 (CNY1,959.9172) |
| 10+ | CNY1,721.920 (CNY1,945.7696) |
| 25+ | CNY1,622.390 (CNY1,833.3007) |
| 50+ | CNY1,572.490 (CNY1,776.9137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,746.90 (CNY1,974.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6318/2TDHHPCopy
Manufacturer Standard Lead Time16 weeks
Order Code2491602
Product Range6300 TD
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM418CFM
Noise Rating69dBA
Power Rating67W
Rated Speed7000rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating-
IP RatingIP20
Air Flow - m3/min11.833m³/min
Product Range6300 TD
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
69dBA
Rated Speed
7000rpm
Current Rating
-
Air Flow - m3/min
11.833m³/min
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
418CFM
Power Rating
67W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
IP20
Product Range
6300 TD
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91
Product traceability

