Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.
Non-Cancellable / Non-Returnable
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,428.850 (CNY1,614.6005) |
| 5+ | CNY1,357.540 (CNY1,534.0202) |
| 10+ | CNY1,314.070 (CNY1,484.8991) |
| 25+ | CNY1,295.650 (CNY1,464.0845) |
| 50+ | CNY1,277.240 (CNY1,443.2812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,428.85 (CNY1,614.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6312/2TDHPCopy
Manufacturer Standard Lead Time22 weeks
Order Code1635442
Product Range6300
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM353.1CFM
Noise Rating60dBA
Power Rating41W
Rated Speed5500rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min10m³/min
Product Range6300
SVHCNo SVHC (25-Jun-2020)
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
60dBA
Rated Speed
5500rpm
Current Rating
-
Air Flow - m3/min
10m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
353.1CFM
Power Rating
41W
Power Connection Type
4 Lead Wires
IP Rating
IP20
Product Range
6300
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91
Product traceability

