Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,131.030 (CNY1,278.0639) |
| 5+ | CNY1,074.140 (CNY1,213.7782) |
| 10+ | CNY1,017.250 (CNY1,149.4925) |
| 25+ | CNY965.990 (CNY1,091.5687) |
| 50+ | CNY946.680 (CNY1,069.7484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,131.03 (CNY1,278.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6224NUCopy
Manufacturer Standard Lead Time20 weeks
Order Code2253378
Product Range6200NU
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size171.5mm
External Depth50.8mm
Bearing TypeBall Bearing
Air Flow - CFM241.3CFM
Noise Rating55dBA
Power Rating15.6W
Rated Speed3400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min6.83m³/min
Product Range6200NU
SVHCLead (14-Jun-2023)
Product Overview
The 6224NU is a 24VDC standard or basic speed Axial Fan with ball bearing and wire leaded power connection. Aluminium housing, fibreglass-reinforced PA impeller, housing with grounding lug for screw M4 x 8 (Torx). Fully integrated electronic commutation, electrical connection with flat pin terminals 3 x 0.5mm. Blowing over struts, counter-clockwise direction of rotation looking at rotor and environmentally friendly fan.
- 18W Rated power
- -20 to 72°C Maximum ambient temperature range
- Protected against reverse polarity and blocking
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
171.5mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
3400rpm
Current Rating
-
Air Flow - m3/min
6.83m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
50.8mm
Air Flow - CFM
241.3CFM
Power Rating
15.6W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
6200NU
Alternatives for 6224NU
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82

