Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY299.000 (CNY337.870) |
| 5+ | CNY288.450 (CNY325.9485) |
| 10+ | CNY271.800 (CNY307.134) |
| 25+ | CNY264.180 (CNY298.5234) |
| 50+ | CNY257.250 (CNY290.6925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY299.00 (CNY337.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No614NGL-F00Copy
Manufacturer Standard Lead Time29 weeks
Order Code2334492
Product Range600NG
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM12.4CFM
Noise Rating16dBA
Power Rating-
Rated Speed2500rpm
Power Connection Type2 Lead Wires with Connector
Current Rating-
IP RatingIP20
Air Flow - m3/min0.35m³/min
Product Range600NG
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst make the mounting and installing of their fans even easier with Plug n’ Play versions. They come pre-fitted with a Molex connector and threaded brass inserts in order to save time and effort while installing. Ideal for applications where strong, durable metal threads are a prerequisite in a plastic housing, especially useful where frequent assembly and disassembly is necessary.
- Quick and easy installation
- 2 way connector fitted
- Molex KK interconnect system
- M3 thread brass inserts
- Inserts fitted on both sides
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Noise Rating
16dBA
Rated Speed
2500rpm
Current Rating
-
Air Flow - m3/min
0.35m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
12.4CFM
Power Rating
-
Power Connection Type
2 Lead Wires with Connector
IP Rating
IP20
Product Range
600NG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066

