Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No614N/2HH-169Copy
Manufacturer Standard Lead Time13 weeks
Order Code2575885
Product Range600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY358.540 (CNY405.1502) |
| 5+ | CNY356.520 (CNY402.8676) |
| 10+ | CNY354.500 (CNY400.585) |
| 25+ | CNY352.480 (CNY398.3024) |
| 50+ | CNY350.460 (CNY396.0198) |
| 100+ | CNY348.430 (CNY393.7259) |
| 250+ | CNY346.410 (CNY391.4433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY358.54 (CNY405.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No614N/2HH-169Copy
Manufacturer Standard Lead Time13 weeks
Order Code2575885
Product Range600 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame Size60mm
Noise Rating42dBA
Current Rating125mA
Product Range600 Series
Technical Specifications
Supply Voltage VDC
24V
Noise Rating
42dBA
Product Range
600 Series
Fan Frame Size
60mm
Current Rating
125mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066679
