Print Page
61 In Stock
100 more incoming. You can reserve stock now
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.630 (CNY293.3819) |
| 5+ | CNY258.680 (CNY292.3084) |
| 10+ | CNY247.660 (CNY279.8558) |
| 25+ | CNY240.780 (CNY272.0814) |
| 50+ | CNY211.880 (CNY239.4244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY259.63 (CNY293.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No612N/2GML-096Copy
Manufacturer Standard Lead Time19 weeks
Order Code1875285
Product Range600
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeSintec Bearing
Air Flow - CFM14.7CFM
Noise Rating19dBA
Power Rating900mW
Rated Speed3000rpm
Power Connection Type3 Lead Wires with Connector
Current Rating-
IP Rating-
Air Flow - m3/min0.41m³/min
Product Range600
SVHCLead (14-Jun-2023)
Product Overview
A range of ebm-papst compact fans aimed at the PC Cooling market. This family of especially quiet cooling fans comes complete with connectors for connection to the motherboard and cover sizes from 40mm to 120mm. They have been selected for their noise levels from <lt/>10dbA to 38Dba while still offering excellent cooling performance.
- Low operating noise
- Conveys current fan speed via an integrated sensor
- 3 way connector fitted
- Molex KK interconnect System
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Sintec Bearing
Noise Rating
19dBA
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
0.41m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
14.7CFM
Power Rating
900mW
Power Connection Type
3 Lead Wires with Connector
IP Rating
-
Product Range
600
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071

