Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY454.790 (CNY513.9127) |
| 5+ | CNY439.880 (CNY497.0644) |
| 10+ | CNY401.290 (CNY453.4577) |
| 25+ | CNY371.410 (CNY419.6933) |
| 50+ | CNY357.930 (CNY404.4609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY454.79 (CNY513.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No612JH...Copy
Order Code1781458
Product Range600J
Technical Datasheet
Supply Voltage VDC12V
Fan Frame Size60mm
External Depth32mm
Bearing TypeBall Bearing
Noise Rating53dBA
Power Rating7.7W
Power Connection Type2 Lead Wires
Current Rating-
Product Range600J
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
External Depth
32mm
Noise Rating
53dBA
Power Connection Type
2 Lead Wires
Product Range
600J
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Power Rating
7.7W
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1

