Print Page
51 In Stock
36 more incoming. You can reserve stock now
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY401.430 (CNY453.6159) |
| 5+ | CNY368.340 (CNY416.2242) |
| 10+ | CNY335.240 (CNY378.8212) |
| 25+ | CNY328.540 (CNY371.2502) |
| 50+ | CNY321.840 (CNY363.6792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY401.43 (CNY453.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4414NCopy
Manufacturer Standard Lead Time19 weeks
Order Code2748436
Product Range4400
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM121CFM
Noise Rating46dBA
Power Rating5.4W
Rated Speed3650rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min3.417m³/min
Product Range4400
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 4414N is a 24VDC compact Axial Fan with ball bearings and fiberglass-reinforced plastic (PA) impeller. This DC fan features fiberglass-reinforced plastic (PBT) housing and power connection is via single wires 24AWG, TR64. The direction rotation clockwise, looking towards rotor.
- -20 to 70°C ambient temperature range
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
3650rpm
Current Rating
-
Air Flow - m3/min
3.417m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
121CFM
Power Rating
5.4W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4400
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27

