Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4414/12MCopy
Order Code2502253
Product Range4400 Series
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY441.730 (CNY499.1549) |
| 5+ | CNY439.200 (CNY496.296) |
| 10+ | CNY436.610 (CNY493.3693) |
| 25+ | CNY434.090 (CNY490.5217) |
| 50+ | CNY431.560 (CNY487.6628) |
| 100+ | CNY428.970 (CNY484.7361) |
| 250+ | CNY426.450 (CNY481.8885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY441.73 (CNY499.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4414/12MCopy
Order Code2502253
Product Range4400 Series
Technical Datasheet
Fan Frame TypeSquare
External Depth38mm
Noise Rating43dBA
Power Rating4.1W
Power Connection Type3 Lead Wires
Current Rating-
IP RatingIP20
Product Range4400 Series
Technical Specifications
Fan Frame Type
Square
Noise Rating
43dBA
Power Connection Type
3 Lead Wires
IP Rating
IP20
External Depth
38mm
Power Rating
4.1W
Current Rating
-
Product Range
4400 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.270799
