Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY428.610 (CNY484.3293) |
| 5+ | CNY413.480 (CNY467.2324) |
| 10+ | CNY389.620 (CNY440.2706) |
| 25+ | CNY378.690 (CNY427.9197) |
| 50+ | CNY368.760 (CNY416.6988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY428.61 (CNY484.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4314NNTCopy
Manufacturer Standard Lead Time18 weeks
Order Code2784824
Product Range4300N
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM110CFM
Noise Rating43dBA
Power Rating4W
Rated Speed2700rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating-
IP Rating-
Air Flow - m3/min3.117m³/min
Product Range4300N
SVHCNo SVHC (25-Jun-2020)
Product Overview
The VARIOFAN family offers temperature-controlled compact axials which adapt their speed according to cooling requirements. A temperature sensor provides the fan with information via an additional control cable and the fan then changes its speed depending on the temperature at the NTC. Being programmed with temperature dependent speed profiles allows adjustment according to the conditions and thereby cooling becomes more flexible and economical.
- Speed Setting via temperature
- Control range Tmin 30 °C - Tmax 50 °C
- Higher operating efficiency
- Quieter cooling characteristics
- Supplied with thermistor
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
2700rpm
Current Rating
-
Air Flow - m3/min
3.117m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
110CFM
Power Rating
4W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
4300N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25

