Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY440.080 (CNY497.2904) |
| 5+ | CNY426.900 (CNY482.397) |
| 10+ | CNY413.730 (CNY467.5149) |
| 25+ | CNY404.630 (CNY457.2319) |
| 50+ | CNY396.460 (CNY447.9998) |
Price for:Each
Minimum: 1
Multiple: 1
CNY440.08 (CNY497.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4314/2Copy
Manufacturer Standard Lead Time21 weeks
Order Code1781436
Product Range4300
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM100.1CFM
Noise Rating45dBA
Power Rating5W
Rated Speed2800rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating-
IP RatingIP54
Air Flow - m3/min2.834m³/min
Product Range4300
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
2.834m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
100.1CFM
Power Rating
5W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
IP54
Product Range
4300
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22

