Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY575.770 (CNY650.6201) |
| 5+ | CNY563.650 (CNY636.9245) |
| 10+ | CNY548.600 (CNY619.918) |
| 25+ | CNY533.550 (CNY602.9115) |
| 50+ | CNY521.470 (CNY589.2611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY575.77 (CNY650.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4312/2UCopy
Manufacturer Standard Lead Time21 weeks
Order Code2253376
Product Range4300U
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM100.1CFM
Noise Rating45dBA
Power Rating5W
Rated Speed2800rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating-
IP RatingIP68
Air Flow - m3/min2.834m³/min
Product Range4300U
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst ingress protected fans are ideal for operation in the harshest of environments. These models are designed to perform subject to dust, humidity and water exposure making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic therefore the operating electronics are completely encased while the cable connection is specially sealed.
- Protected against spray water and moisture
- A high degree of protection against foreign bodies
- Encapsulated motor
- Protection as high as IP68 (dustproof and waterproof)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
2.834m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
100.1CFM
Power Rating
5W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
IP68
Product Range
4300U
Alternatives for 4312/2U
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22

