Print Page
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY280.770 (CNY317.2701) |
| 5+ | CNY272.340 (CNY307.7442) |
| 10+ | CNY263.900 (CNY298.207) |
| 25+ | CNY258.360 (CNY291.9468) |
| 50+ | CNY251.960 (CNY284.7148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY280.77 (CNY317.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No414J/2HHCopy
Manufacturer Standard Lead Time22 weeks
Order Code9600833
Product Range400J
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM14.1CFM
Noise Rating46dBA
Power Rating3.6W
Rated Speed13000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating-
IP RatingIP20
Air Flow - m3/min0.4m³/min
Product Range400J
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
13000rpm
Current Rating
-
Air Flow - m3/min
0.4m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
14.1CFM
Power Rating
3.6W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
IP20
Product Range
400J
Alternatives for 414J/2HH
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056

