Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY275.340 (CNY311.1342) |
| 5+ | CNY269.560 (CNY304.6028) |
| 10+ | CNY260.060 (CNY293.8678) |
| 25+ | CNY253.260 (CNY286.1838) |
| 50+ | CNY247.980 (CNY280.2174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY275.34 (CNY311.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No412JHHCopy
Manufacturer Standard Lead Time19 weeks
Order Code9600779
Product Range400J
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM14.1CFM
Noise Rating46dBA
Power Rating3.9W
Rated Speed13000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.4m³/min
Product Range400J
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
13000rpm
Current Rating
-
Air Flow - m3/min
0.4m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
14.1CFM
Power Rating
3.9W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
400J
Alternatives for 412JHH
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05

