Print Page
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY367.210 (CNY414.9473) |
| 5+ | CNY351.300 (CNY396.969) |
| 10+ | CNY335.380 (CNY378.9794) |
| 25+ | CNY322.650 (CNY364.5945) |
| 50+ | CNY301.430 (CNY340.6159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY367.21 (CNY414.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No412J/2HHCopy
Manufacturer Standard Lead Time23 weeks
Order Code9600787
Product Range400J
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM14.1CFM
Noise Rating46dBA
Power Rating3.3W
Rated Speed13000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating-
IP Rating-
Air Flow - m3/min0.4m³/min
Product Range400J
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
13000rpm
Current Rating
-
Air Flow - m3/min
0.4m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
14.1CFM
Power Rating
3.3W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
400J
Alternatives for 412J/2HH
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05

