Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4114N/2XH
Order Code2575890
Product Range4100 Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY607.680 (CNY686.6784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY607.68 (CNY686.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4114N/2XH
Order Code2575890
Product Range4100 Series
Technical Datasheet
Supply Voltage VDC24V
Noise Rating59dBA
Current Rating460mA
IP RatingIP20
Product Range4100 Series
Technical Specifications
Supply Voltage VDC
24V
Current Rating
460mA
Product Range
4100 Series
Noise Rating
59dBA
IP Rating
IP20
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.40824
