Print Page
Image is for illustrative purposes only. Please refer to product description.

191 In Stock
Need more?
191 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.190 (CNY248.8147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.19 (CNY248.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4013-2-4039Copy
Order Code4337108
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With143mm Axial Fans
Fixing Centres162mm
Colour / FinishBright Nickel Chrome
Product Range-
SVHCLead
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
162mm
Product Range
-
For Use With
143mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
