Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No3314NNU
Order Code2575887
Product Range3300N Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY567.820 (CNY641.6366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY567.82 (CNY641.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3314NNU
Order Code2575887
Product Range3300N Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame Size92mm
Bearing TypeBall Bearing
Noise Rating35dBA
Power Rating1.8W
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Product Range3300N Series
Technical Specifications
Supply Voltage VDC
24V
Bearing Type
Ball Bearing
Power Rating
1.8W
Current Rating
-
Product Range
3300N Series
Fan Frame Size
92mm
Noise Rating
35dBA
Power Connection Type
2 Lead Wires
IP Rating
IP68
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252202
