Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY454.900 (CNY514.037) |
| 5+ | CNY441.280 (CNY498.6464) |
| 10+ | CNY430.310 (CNY486.2503) |
| 25+ | CNY419.330 (CNY473.8429) |
| 50+ | CNY410.010 (CNY463.3113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY454.90 (CNY514.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3258J/2H3PCopy
Manufacturer Standard Lead Time18 weeks
Order Code2451114
Product Range3250J
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38.15mm
Bearing TypeBall Bearing
Air Flow - CFM158CFM
Noise Rating64dBA
Power Rating33.6W
Rated Speed7450rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min4.5m³/min
Product Range3250J
SVHCLead (14-Jun-2023)
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
64dBA
Rated Speed
7450rpm
Current Rating
-
Air Flow - m3/min
4.5m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
38.15mm
Air Flow - CFM
158CFM
Power Rating
33.6W
Power Connection Type
4 Lead Wires
IP Rating
IP20
Product Range
3250J
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24

