Print Page
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY533.600 (CNY602.968) |
| 5+ | CNY522.400 (CNY590.312) |
| 10+ | CNY508.480 (CNY574.5824) |
| 25+ | CNY494.560 (CNY558.8528) |
| 50+ | CNY483.820 (CNY546.7166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY533.60 (CNY602.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3254J/2HPCopy
Manufacturer Standard Lead Time18 weeks
Order Code2725517
Product Range3250J
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM82.4CFM
Noise Rating46dBA
Power Rating7W
Rated Speed2800rpm
Power Connection Type4 Lead Wires
Current Rating292mA
IP Rating-
Air Flow - m3/min2.334m³/min
Product Range3250J
SVHCLead (14-Jun-2023)
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
2800rpm
Current Rating
292mA
Air Flow - m3/min
2.334m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
82.4CFM
Power Rating
7W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
3250J
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24

