Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY508.820 (CNY574.9666) |
| 5+ | CNY501.710 (CNY566.9323) |
| 10+ | CNY490.070 (CNY553.7791) |
| 25+ | CNY478.420 (CNY540.6146) |
| 50+ | CNY463.490 (CNY523.7437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY508.82 (CNY574.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3252J/2HP
Order Code2725515
Product Range3250J
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM82.4CFM
Noise Rating46dBA
Power Rating6.6W
Rated Speed2970rpm
Power Connection Type4 Lead Wires
Current Rating550mA
IP Rating-
Air Flow - m3/min2.334m³/min
Product Range3250J
SVHCLead (14-Jun-2023)
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
2970rpm
Current Rating
550mA
Air Flow - m3/min
2.334m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
82.4CFM
Power Rating
6.6W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
3250J
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24

