Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No09496-2-4039Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912786
Also Known As09496-2-4039
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.250 (CNY69.2125) |
| 5+ | CNY59.430 (CNY67.1559) |
| 10+ | CNY57.630 (CNY65.1219) |
| 25+ | CNY55.120 (CNY62.2856) |
| 50+ | CNY50.340 (CNY56.8842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.25 (CNY69.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No09496-2-4039Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912786
Also Known As09496-2-4039
Technical Datasheet
Fan Guard TypeSteel - Wire Form
Fixing Centres162mm
Colour / Finish-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
162mm
Product Range
-
For Use With
EBM-PAPST 127mm W2G 115 and W2S 115 Series Axial Fans
Colour / Finish
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
