Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoXTD2C1ACopy
Manufacturer Standard Lead Time14 weeks
Order Code1671909
Your Part Number
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.030 (CNY53.1439) |
| 5+ | CNY45.010 (CNY50.8613) |
| 10+ | CNY43.400 (CNY49.042) |
| 20+ | CNY42.450 (CNY47.9685) |
| 50+ | CNY41.780 (CNY47.2114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.03 (CNY53.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoXTD2C1ACopy
Manufacturer Standard Lead Time14 weeks
Order Code1671909
Technical Datasheet
IlluminationNon Illuminated
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom277V
Contact Voltage DC Nom28V
Technical Specifications
Illumination
Non Illuminated
Contact Current Max
20A
Contact Voltage DC Nom
28V
Switch Mounting
-
Contact Voltage AC Nom
277V
Technical Docs (1)
Alternatives for XTD2C1A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025039
