Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No8822K20Copy
Manufacturer Standard Lead Time14 weeks
Order Code1384365
Your Part Number
291 In Stock
Need more?
291 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY273.640 (CNY309.2132) |
| 5+ | CNY268.720 (CNY303.6536) |
| 10+ | CNY256.100 (CNY289.393) |
| 20+ | CNY245.840 (CNY277.7992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY273.64 (CNY309.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Contact Current Max
20A
Contact Voltage DC Nom
28V
Switch Mounting
-
Contact Voltage AC Nom
115V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039236
