Print Page
Image is for illustrative purposes only. Please refer to product description.

264 In Stock
Need more?
264 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.180 (CNY264.6234) |
| 5+ | CNY231.960 (CNY262.1148) |
| 10+ | CNY222.840 (CNY251.8092) |
| 20+ | CNY215.590 (CNY243.6167) |
| 50+ | CNY208.330 (CNY235.4129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.18 (CNY264.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8800K16Copy
Order Code1177310
Technical Datasheet
Product Range-
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom115V
Contact Voltage DC Nom28V
Technical Specifications
Product Range
-
Contact Current Max
20A
Contact Voltage DC Nom
28V
Switch Mounting
-
Contact Voltage AC Nom
115V
Technical Docs (1)
Alternatives for 8800K16
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002713
