Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No8411K11Copy
Manufacturer Standard Lead Time14 weeks
Order Code1366698
Your Part Number
9,750 In Stock
Need more?
9,750 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.470 (CNY47.9911) |
| 5+ | CNY39.590 (CNY44.7367) |
| 10+ | CNY39.400 (CNY44.522) |
| 20+ | CNY35.860 (CNY40.5218) |
| 50+ | CNY34.580 (CNY39.0754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.47 (CNY47.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8411K11Copy
Manufacturer Standard Lead Time14 weeks
Order Code1366698
Technical Datasheet
Switch Actuator StyleRound Plunger
Product Range-
Contact ConfigurationSPST-NO
Contact Voltage AC Max125V
Switch OperationMomentary
Contact Current AC Max750mA
Actuator Travel Min-
Actuator Travel Max-
Qualification-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder Lug
Technical Specifications
Switch Actuator Style
Round Plunger
Contact Configuration
SPST-NO
Switch Operation
Momentary
Actuator Travel Min
-
Qualification
-
Switch Terminals
Quick Connect, Solder Lug
Product Range
-
Contact Voltage AC Max
125V
Contact Current AC Max
750mA
Actuator Travel Max
-
Switch Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
