Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.410 (CNY113.4633) |
| 5+ | CNY98.290 (CNY111.0677) |
| 10+ | CNY95.640 (CNY108.0732) |
| 20+ | CNY94.160 (CNY106.4008) |
| 50+ | CNY93.970 (CNY106.1861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.41 (CNY113.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8396K108Copy
Order Code1383080
Technical Datasheet
IlluminationNon Illuminated
Switch Mounting-
Contact Current Max6A
Contact Voltage AC Nom125V
Contact Voltage DC Nom250V
Technical Specifications
Illumination
Non Illuminated
Contact Current Max
6A
Contact Voltage DC Nom
250V
Switch Mounting
-
Contact Voltage AC Nom
125V
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020185
